The LM335H is an analog humidity sensor packaged in a TO-46-3 through hole package. It operates over a temperature range of -40°C to 100°C and requires a minimum supply voltage of 5V. The device has a quiescent current of 1mA and is not RoHS compliant. The LM335H is a humidity sensor for measuring relative humidity.
Texas Instruments LM335H technical specifications.
| Package/Case | TO-46-3 |
| Height | 2.67mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.44mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Width | 5.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM335H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
