
Analog output temperature sensor with ±2°C accuracy and 10mV/K gain. Operates from a 5V supply voltage, featuring a surface mount SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H). This RoHS compliant component offers a wide operating temperature range from -40°C to 100°C and a typical supply current of 1mA.
Texas Instruments LM335M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Output | ANALOG |
| Output Current | 1mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 3.04V |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM335M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
