Texas Instruments LM335MHALF technical specifications.
| Function | Temp Sensor |
| Sensor Gain | 10mV/°C |
| Accuracy | ±2°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM335MHALF to view detailed technical specifications.
No datasheet is available for this part.