The LM335MX is a surface mount analog voltage sensor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates with a minimum supply voltage of 5V and has a quiescent current of 1mA. The device is packaged in a SOIC package and is available on tape and reel. The LM335MX is not RoHS compliant and contains lead.
Texas Instruments LM335MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM335MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
