The LM336BDE4-2-5 is a single voltage reference from Texas Instruments with a nominal output voltage of 2.49V and a maximum output current of 10mA. It has a tolerance of 2% and is available in a SOP8 package. The device operates within a temperature range of 0°C to 70°C and is packaged in a rail or tube format. The LM336BDE4-2-5 is RoHS compliant and does not contain radiation hardening features.
Texas Instruments LM336BDE4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.49V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM336B-2.5 |
| Tolerance | 2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336BDE4-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.