The LM336BDRE4-2-5 is a 2.49V shunt voltage reference from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 10mA. The device is packaged in a D package and is available in tape and reel packaging. The LM336B-2.5 series is RoHS compliant and contains lead, making it a lead-based component.
Texas Instruments LM336BDRE4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM336B-2.5 |
| Tolerance | 2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336BDRE4-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.