
The LM336B-2.5 is a voltage reference shunt with an output voltage of 2.49V and a tolerance of 2%. It has a maximum output current of 10mA and is available in a DIP package. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant. It is available in a package quantity of 2500 units, packaged in tape and reel.
Texas Instruments LM336BDRG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM336B-2.5 |
| Tolerance | 2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336BDRG4-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
