
Texas Instruments LM336BLP-2-5 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.49V |
| Min Output Voltage | 2.49V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.49V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 2% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336BLP-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
