
The LM336DG4-2-5 is a 2.49V shunt voltage reference from Texas Instruments. It has a maximum output current of 10mA and a maximum operating temperature of 70°C. The device is packaged in a D package and is lead free. It is RoHS compliant and has a tolerance of 4%. The LM336DG4-2-5 is suitable for use in a variety of applications including voltage regulation and temperature measurement.
Texas Instruments LM336DG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.59V |
| Min Output Voltage | 2.49V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336DG4-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
