
The LM336DR-2-5 is a 2.49V fixed voltage reference from Texas Instruments. It has a maximum output current of 10mA and operates over a temperature range of 0°C to 70°C. The device is packaged in a SOIC-8 package and is lead-free and RoHS compliant. It is a shunt reference type with a tolerance of 4%.
Texas Instruments LM336DR-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.49V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336DR-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
