
Texas Instruments LM336Z-5.0 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Height | 5.2mm |
| Length | 5.2mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 600mA |
| Output Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | No |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM336Z-5.0 to view detailed technical specifications.
No datasheet is available for this part.