
Dual synchronous step-down DC-DC converter, offering 3.3V fixed output voltage at 600mA per channel. Features dynamic voltage scaling, I²C interface, and 90% efficiency. Operates from 2.7V to 5.5V input, with a maximum duty cycle of 92%. Packaged in a 16-WSON (4mm x 5mm x 0.8mm) for surface mounting, with a temperature range of -30°C to 85°C. RoHS compliant and lead-free.
Texas Instruments LM3370SD-3021/NOPB technical specifications.
| Efficiency | 90% |
| Features | I²C |
| Height | 0.8mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 92% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370SD-3021/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
