Texas Instruments LM3370SD-3021EV technical specifications.
| Evaluation Kit | Yes |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370SD-3021EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.