
Dual synchronous step-down DC-DC converter, ideal for power management applications. Features dynamic voltage scaling and I²C interface for flexible control. Operates from 2.7V to 5.5V input, delivering 2.8V fixed output at up to 600mA per channel. Achieves 90% efficiency with a low quiescent current of 600µA. Packaged in a compact 16-WSON (5mm x 4mm x 0.8mm) for surface mounting, operating across a -30°C to 85°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM3370SD-3416/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3370SD-3416/NOPB technical specifications.
| Efficiency | 90% |
| Features | I²C |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370SD-3416/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
