
Texas Instruments LM3370SD-3621/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370SD-3621/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
