
Dual synchronous step-down DC-DC converter, featuring dynamic voltage scaling. Delivers 600mA per output with a fixed 1.85V output voltage. Operates from a 2.7V to 5.5V input, achieving up to 90% efficiency. Includes I²C interface for control and a maximum duty cycle of 92%. Packaged in a 20-DSBGA, surface mountable, non-isolated configuration.
Texas Instruments LM3370TL-3022/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | I²C |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370TL-3022/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
