
Adjustable negative linear voltage regulator, offering a 1A output current with a -1.2V to -37V adjustable output voltage range. Features a low dropout voltage of 2.4V and a maximum power dissipation of 2W. Operates within a wide temperature range of -40°C to 125°C, with a maximum input voltage of -50V. Packaged in a 4-SOT-223 surface mount case, this lead-free component is supplied on tape and reel.
Texas Instruments LM337IMP/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 2.4V |
| Lead Free | Lead Free |
| Max Input Voltage | -50V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Dissipation | 2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| Thickness | 1.6mm |
| Tolerance | 3% |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337IMP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
