
Texas Instruments LM337K technical specifications.
| Package/Case | TO-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -50V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Packaging | Tray |
| Polarity | Negative |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM337K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
