
Texas Instruments LM337KC technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | LM337 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
