
The LM337KCE3 is an adjustable linear voltage regulator with a maximum input voltage of -40V and a minimum input voltage of -4.2V. It features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device has a maximum output voltage of -37V and a minimum output voltage of -1.2V, with an output current of 1.5A. It is available in a TO-220-3 package and is RoHS compliant.
Texas Instruments LM337KCE3 technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337KCE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
