
Adjustable negative linear voltage regulator, offering a 1.5A output current with a maximum input voltage of -40V. Features a 3V dropout voltage and an adjustable output voltage range from -1.2V to -37V. Packaged in a TO-220-3 through-hole mount, this RoHS compliant component operates from 0°C to 125°C. Includes a Power Supply Rejection Ratio (PSRR) of 77dB and a quiescent current of 1.5mA.
Texas Instruments LM337KCSE3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 3V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Series | LM337 |
| Weight | 0.067197oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337KCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
