
Adjustable negative linear voltage regulator, surface mount, TO-252-3 package. Features 1.5A maximum output current and adjustable output voltage from -1.2V to -37V. Operates with input voltages between -4.2V and -40V, offering a Power Supply Rejection Ratio (PSRR) of 77dB. Designed for a temperature range of 0°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM337KVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -37V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Weight | 0.011598oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337KVURG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
