
Adjustable negative linear voltage regulator, surface mount, SOIC package. Features a maximum output current of 100mA, adjustable output voltage from -1.2V to -37V, and a maximum input voltage of -40V. Operates within a temperature range of -25°C to 100°C with a power dissipation of 625mW. Includes a 1.3V reference voltage and a PSRR of 60dB.
Texas Instruments LM337LM technical specifications.
| Package/Case | SOIC |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| Weight | 0.005044oz |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM337LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
