
Adjustable negative linear voltage regulator, 100mA output current, with a minimum output voltage of -1.2V and a maximum of -37V. Features a dropout voltage of 115mV and a maximum input voltage of -40V. Operates within a temperature range of -25°C to 125°C, with a power dissipation of 625mW. Packaged in an 8-SOIC N surface mount case, supplied on tape and reel.
Texas Instruments LM337LMX technical specifications.
| Package/Case | SOIC N |
| Dropout Voltage | 115mV |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM337LMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
