
Adjustable negative linear voltage regulator, 100mA output current, with a -1.2V to -37V output voltage range. Features 1.4% accuracy, 2.2V dropout voltage, and 60dB PSRR. Operates from -4.2V to -40V input, with a maximum power dissipation of 625mW. Packaged in an 8-SOIC surface mount case, this lead-free component is suitable for operation between -25°C and 125°C.
Texas Instruments LM337LMX/NOPB technical specifications.
| Accuracy | 1.4% |
| Package/Case | SOIC |
| Dropout Voltage | 2.2V |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | -4.2V |
| Min Supply Voltage | -40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Voltage | 37V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337LMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
