
Adjustable negative linear voltage regulator IC, featuring a low dropout voltage of 3mV and a maximum output current of 100mA. This through-hole component offers an adjustable output voltage range from -1.2V to -37V, with a maximum input voltage of -40V. Operating within a temperature range of -25°C to 125°C, it provides a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in TO-226-3, this RoHS compliant device is supplied on tape and reel.
Texas Instruments LM337LZ/LFT1 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 3mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337LZ/LFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
