The LM338K is a positive linear voltage regulator with a maximum output current of 5A and a maximum input voltage of 40V. It is available in a TO-204/-3 package and is not RoHS compliant. The device has a maximum power dissipation of 50W and is suitable for use in applications where a stable 1.2V output is required. The LM338K is a lead-free device and is packaged in a rail/tube format.
Texas Instruments LM338K technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM338K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.