
Quad differential comparator IC featuring 4 independent channels with TTL output compatibility. Operates from a 1V to 30V supply range, offering a maximum supply current of 500µA. Key specifications include a 3mV input offset voltage and 250nA input bias current. This through-hole component is housed in a 14-PDIP package with dimensions of 19.3mm length, 6.35mm width, and 5.08mm height. Suitable for commercial grade applications within a 0°C to 70°C operating temperature range.
Texas Instruments LM339AN technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Series | LM339A |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Voltage Gain | 106.02dB |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM339AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
