
Quad comparator IC featuring low power consumption and low offset voltage. This general-purpose, bipolar technology component offers 4 independent channels with TTL output compatibility and a maximum output current of 16mA per channel. Operating from a wide supply voltage range of 1V to 36V, it boasts a maximum power dissipation of 1.05W and a maximum supply current of 2mA. Packaged in a 14-PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments LM339AN/NOPB technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole, DIP |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Propagation Delay | 0.5us |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 0.5us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339AN/NOPB to view detailed technical specifications.
No datasheet is available for this part.
