
Quad differential comparator IC featuring 4 independent channels. Offers a wide operating supply voltage range from 1V to 30V with a maximum dual supply voltage of 15V. Key specifications include a low input bias current of 250nA, an input offset voltage of 3mV, and a fast response time of 1.3µs. This through-hole mounted component is packaged in a 14-PDIP and operates within a commercial temperature range of 0°C to 70°C. The output type is TTL with a per-channel output current of 6mA.
Texas Instruments LM339ANE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM339A |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
