Quad differential comparator IC, featuring 4 independent channels in a 14-TSSOP surface mount package. Operates with dual supply voltages from 1V to 15V or single supply from 2V to 30V. Offers a maximum supply current of 2mA and an output current of 20mA (6mA per channel). Input bias and input current are 250nA, with an input offset voltage of 3mV. This BIPOLAR technology component has a response time of 1.3µs and a voltage gain of 106.02dB, suitable for operation between 0°C and 70°C.
Texas Instruments LM339APWE4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM339A |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.