
Quad differential comparator IC featuring four independent channels. Operates with a dual supply voltage range from 1V to 15V or a single supply from 2V to 30V. Offers a maximum supply current of 2mA and an output current of 20mA, with 6mA per channel. Key specifications include a 3mV input offset voltage and a 250nA input bias current. Packaged in a 14-TSSOP for surface mounting, this component is RoHS compliant and operates within a commercial temperature range of 0°C to 70°C.
Texas Instruments LM339APWRG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM339A |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
