Quad differential comparator IC, featuring 4 independent channels. Operates with dual supply voltages from 1V to 15V or single supply from 2V to 30V. Offers a maximum supply current of 500µA and output current of 20mA (6mA per channel). Packaged in a 14-SSOP for surface mounting, with a response time of 300ns. Input bias and offset current are 250nA, with an input offset voltage of 5mV. RoHS compliant and manufactured using BIPOLAR technology.
Texas Instruments LM339DBR technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Series | LM339 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Voltage Gain | 106.02dB |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
