
Quad differential comparator IC featuring four independent comparator elements. Operates with a wide supply voltage range from 1V to 36V, with a maximum dual supply voltage of 18V. Offers a typical input offset voltage of 5mV and input bias current of 250nA. This through-hole mounted component utilizes BIPOLAR technology and provides TTL compatible outputs with a 6mA output current per channel. Packaged in a 14-pin CDIP, it has a maximum power dissipation of 1.19W and a response time of 0.7µs.
Texas Instruments LM339J technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Power Dissipation | 1.19W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.19W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM339J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
