
Quad Comparator IC, featuring low power consumption and low offset voltage. This general-purpose bipolar component offers four independent comparator channels with TTL output compatibility. It operates with a dual supply voltage range from 1V to 18V, or a single supply from 2V to 36V, with a maximum power dissipation of 760mW. The surface-mount SOIC package measures 8.74mm in length, 3.99mm in width, and 1.5mm in height, supporting a maximum operating temperature of 70°C.
Texas Instruments LM339M technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 760mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM339M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
