
Quad voltage comparator IC featuring rail-to-rail output and a wide operating supply voltage range from 1V to 36V. This general-purpose component offers a fast response time of 1.3µs and a high voltage gain of 106.02dB. Designed for surface mounting in a 14-pin SOIC package, it operates with a maximum supply current of 2mA and an output current of 16mA. Key electrical characteristics include a low input bias current of 250nA and an input offset voltage of 5mV.
Texas Instruments LM339MX/NOPB technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Dissipation | 760mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
