Texas Instruments LM339N technical specifications.
| Manufacturer Type | Differential Comparator |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Output |
| Process Technology | Bipolar |
| Output Type | Open Drain/Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 5@30VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 14 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM339N to view detailed technical specifications.
No datasheet is available for this part.