
Quad comparator IC featuring four independent channels with a maximum input offset voltage of 5mV and a response time of 0.7µs. This general-purpose bipolar component operates with a dual supply voltage range from 1V to 15V or a single supply from 2V to 36V. It offers a maximum output current of 16mA and a voltage gain of 106.02dB, packaged in a 14-pin PDIP for through-hole mounting.
Texas Instruments LM339N/PB technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM339N/PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
