
Quad differential comparator IC featuring 4 independent channels. Operates with a wide supply voltage range from 1V to 30V, with a dual supply range of 1V to 15V. Offers a low input bias current of 50nA and an input offset voltage of 5mV. This through-hole component, packaged in PDIP, provides TTL output and a typical response time of 0.3µs. Rated for operation between 0°C and 70°C, it is RoHS compliant and lead-free.
Texas Instruments LM339NE3 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM339 |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339NE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
