Quad comparator IC featuring four independent channels with a maximum input offset voltage of 5mV and a response time of 0.3µs. Operates with dual supply voltages from 1V to 15V, or single supply from 2V to 30V. Maximum supply current is 500µA, with an output current per channel of 6mA and a total output current of 20mA. Packaged in a 14-pin TSSOP for surface mounting, this bipolar technology component offers a voltage gain of 106.02dB.
Texas Instruments LM339PWE4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM339 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.