
Surface mount LED display driver with a 35V maximum output voltage and 1A maximum output current. Features a 4.5V to 35V operating supply voltage range, with a typical 24V operating supply voltage. This integrated circuit is housed in a compact MSOP package measuring 3mm in length and width, with a low profile of 0.86mm. Operating temperature range spans from -40°C to 125°C, with a power dissipation of 660mW.
Texas Instruments LM3401MM technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| High Level Output Current | 20uA |
| Length | 3mm |
| Low Level Output Current | 5.5uA |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 410mA |
| Output Voltage | 35V |
| Packaging | Cut Tape |
| Power Dissipation | 660mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3401MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
