
Hysteretic PFET controller for high power LED drive. Features a 1.5 MHz operating frequency and a maximum output current of 1A. Designed for surface mount applications with a 3mm width MSOP package. Operates from a 4.5V to 35V supply voltage, with a maximum power dissipation of 660mW. This lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments LM3401MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Frequency | 1.5MHz |
| High Level Output Current | 20uA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 1.05mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 1.5 MHz |
| Output Current | 1A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Quiescent Current | 1.05mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3401MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
