
Texas Instruments LM3402HVMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz to 1000 kHz |
| Output Current | 525mA |
| Output Current per Channel | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3402HVMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
