
The LM3402MMX/NOPB is a surface mount DC-DC converter with adjustable output voltage and current. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features PWM dimming and a maximum operating frequency of 1MHz. It can supply up to 500mA of current and has a maximum input voltage of 42V.
Texas Instruments LM3402MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz to 1000 kHz |
| Output Current | 525mA |
| Output Current per Channel | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3402MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
