
Texas Instruments LM3402MRX/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 500mA |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3402MRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
