
Texas Instruments LM3404HVEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Output Current per Channel | 1A |
| Output Voltage | 4V |
| Packaging | Box |
| Series | PowerWise® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3404HVEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
