
The LM3404HVMA/NOPB is a DC/DC regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 75V and a minimum supply voltage of 6V. The device is RoHS compliant and has a quiescent current of 625uA. It is packaged in a surface mount SOIC package with dimensions of 1.45mm height, 3.9mm width, and 4.9mm length.
Texas Instruments LM3404HVMA/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Output Voltage | 73V |
| Packaging | Rail/Tube |
| Quiescent Current | 625uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3404HVMA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
