
75V, 1A constant current buck LED driver, a power management integrated circuit. Features a wide input voltage range from 6V to 75V, with a maximum output voltage of 73V. Operates efficiently with a quiescent current of 625µA. Designed for surface mount applications with a SOP package, suitable for operating temperatures from -40°C to 125°C. This RoHS compliant component offers a single output for LED driving.
Texas Instruments LM3404HVMR/NOPB technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 73V |
| Min Output Voltage | 200mV |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Quiescent Current | 625uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3404HVMR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
