
Texas Instruments LM3404HVMRX technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 73V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3404HVMRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
