
1A constant current buck LED driver with PWM dimming, operating from 6V to 75V supply. Features a 1MHz switching frequency and a single output capable of 1A. This surface mount IC offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM3404HVMRX/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 10 kHz to 1 MHz |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 73V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3404HVMRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
